Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24J10-I/SP
Newark Part No.31K5017
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
Price for:Each
Minimum: 240
Multiple: 15
$669.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F24J10-I/SP
Newark Part No.31K5017
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's21I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2.7V
MCU SeriesPIC18F J1x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F J1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
16KB
IC Case / Package
DIP
No. of I/O's
21I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
10Channels
ADC Resolution
10Bit
MCU Series
PIC18F J1x
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
DIP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC18
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate