Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J10-I/SS
Newark Part No.31K5029
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
141+ | $2.500 |
Price for:Each
Minimum: 282
Multiple: 47
$705.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F25J10-I/SS
Newark Part No.31K5029
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Base NumberPIC18FxxJxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's21I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size1KB
ADC Channels10Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F J1x
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ1x Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
SSOP
Interfaces
EUSART, I2C, SPI
RAM Memory Size
1KB
MCU Family
PIC18
MCU Series
PIC18F J1x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18FxxJxx
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
SSOP
No. of I/O's
21I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
10Channels
ADC Resolution
10Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate