Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2682-I/SP
Newark Part No.88K6014
Product RangePIC18 Family PIC18F26xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 60+ | $12.100 |
Price for:Each
Minimum: 60
Multiple: 15
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F2682-I/SP
Newark Part No.88K6014
Product RangePIC18 Family PIC18F26xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F26xx Series Microcontrollers
Base NumberPIC18F2xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size80KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's25I/O's
InterfacesECAN, EUSART, I2C, SPI
Embedded Interface TypeECAN, EUSART, I2C, SPI
RAM Memory Size3.25KB
ADC Channels8Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F26xx
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18F26xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
ECAN, EUSART, I2C, SPI
RAM Memory Size
3.25KB
MCU Family
PIC18
MCU Series
PIC18F26xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18F2xxx
Device Core
PIC18
Program Memory Size
80KB
IC Case / Package
DIP
No. of I/O's
25I/O's
Embedded Interface Type
ECAN, EUSART, I2C, SPI
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate