| Quantity | Price |
|---|---|
| 50+ | $6.880 |
Product Information
Product Overview
The PIC18F4423-I/P is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 36 general-purpose I/O pins, two comparators and 13-channel 12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
- 256bytes of EEPROM data memory
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18F44xx Series Microcontrollers
PIC18
16KB
DIP
36I/O's
EUSART, I2C, PSP, SPI
13Channels
12Bit
PIC18F44xx
-40°C
Through Hole
-
40MHz
40MHz
40Pins
DIP
EUSART, I2C, PSP, SPI
768Byte
PIC18
4.2V
5.5V
85°C
-
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate