Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4520T-I/ML
Newark Part No.57AC2825
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $7.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F4520T-I/ML
Newark Part No.57AC2825
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18F45xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's36I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size1.5KB
ADC Channels13Channels
ADC Resolution10Bit
Supply Voltage Min4.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F4x20
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18F45xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
QFN
No. of I/O's
36I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
13Channels
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F4x20
MSL
MSL 1 - Unlimited
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
QFN
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
1.5KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability