Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45J11-I/ML
Newark Part No.98M1818
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
Price for:Each
Minimum: 225
Multiple: 45
$884.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F45J11-I/ML
Newark Part No.98M1818
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
Technical Datasheet
Base NumberPIC18F
Product RangePIC18 Family PIC18F J1x Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's22I/O's
Embedded Interface TypeEUSART, I2C, PSP, SPI
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size3.7KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F45Jxx
Supply Voltage Min2.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
PIC18F
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
44Pins
IC Case / Package
QFN
Embedded Interface Type
EUSART, I2C, PSP, SPI
RAM Memory Size
3.7KB
ADC Resolution
10Bit
MCU Series
PIC18F45Jxx
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
PIC18 Family PIC18F J1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
QFN
No. of I/O's
22I/O's
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
2.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate