| Quantity | Price |
|---|---|
| 1+ | $5.880 |
Product Information
Product Overview
The PIC18F6410-I/PT is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 54 general-purpose I/O pins, two comparators and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- Three 16-bit digital timers
- 3x Capture/Compare/PWM (CCP)
- Local interconnect network (LIN)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18F
40MHz
40MHz
64Pins
TQFP
AUSART, EUSART, I2C, PSP, SPI
768Byte
10Bit
PIC18F64xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18 Family PIC18F64xx Series Microcontrollers
PIC18
16KB
TQFP
54I/O's
AUSART, EUSART, I2C, PSP, SPI
12Channels
PIC18
4.2V
-40°C
Surface Mount
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate