Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65J90-I/PT
Newark Part No.88K6087
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.300 |
Price for:Each
Minimum: 320
Multiple: 160
$1,696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65J90-I/PT
Newark Part No.88K6087
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Base NumberPIC18FxxJxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's51I/O's
Embedded Interface TypeAUSART, EUSART, I2C, SPI
InterfacesAUSART, EUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F J9x
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ9x Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
AUSART, EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
PIC18F J9x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18FxxJxx
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
51I/O's
Interfaces
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for PIC18F65J90-I/PT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate