Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PT
Newark Part No.04X6687
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.810 |
10+ | $4.620 |
25+ | $4.410 |
50+ | $4.210 |
100+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F65K90-I/PT
Newark Part No.04X6687
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK90 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's53I/O's
Embedded Interface TypeEUSART, I2C, SPI
InterfacesEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC18
MCU SeriesPIC18F K9x
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Technical Specifications
Product Range
PIC18 Family PIC18FxxK90 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
53I/O's
Interfaces
EUSART, I2C, SPI
ADC Channels
16Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC18F K9x
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC18
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability