Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66J10-I/PT
Newark Part No.71J7266
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.880 |
Price for:Each
Minimum: 320
Multiple: 160
$1,881.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66J10-I/PT
Newark Part No.71J7266
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
Technical Datasheet
Base NumberPIC18FxxJxx
Product RangePIC18 Family PIC18FJ1x Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's50I/O's
Embedded Interface TypeEUSART, I2C, PSP, SPI
InterfacesEUSART, I2C, PSP, SPI
RAM Memory Size2KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F J1x
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18FxxJxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
EUSART, I2C, PSP, SPI
RAM Memory Size
2KB
MCU Family
PIC18
MCU Series
PIC18F J1x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18FJ1x Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
50I/O's
Interfaces
EUSART, I2C, PSP, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate