Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66J93-I/PT
Newark Part No.14R8986
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
Price for:Each
Minimum: 160
Multiple: 160
$718.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F66J93-I/PT
Newark Part No.14R8986
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's51I/O's
InterfacesAUSART, EUSART, I2C, SPI
Embedded Interface TypeAUSART, EUSART, I2C, SPI
RAM Memory Size3.8KB
ADC Channels12Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min2V
MCU SeriesPIC18F66Jxx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ9x Series Microcontrollers
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
TQFP
No. of I/O's
51I/O's
Embedded Interface Type
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
ADC Resolution
12Bit
MCU Series
PIC18F66Jxx
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
64Pins
IC Case / Package
TQFP
Interfaces
AUSART, EUSART, I2C, SPI
RAM Memory Size
3.8KB
MCU Family
PIC18
Supply Voltage Min
2V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate