Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F86J90-I/PT
Newark Part No.07P9685
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.850 |
| 357+ | $4.690 |
Price for:Each
Minimum: 238
Multiple: 119
$1,154.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F86J90-I/PT
Newark Part No.07P9685
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FJ9x Series Microcontrollers
Base NumberPIC18FxxJxx
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size64KB
No. of Pins80Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's67I/O's
Embedded Interface TypeAUSART, EUSART, I2C, SPI
InterfacesAUSART, EUSART, I2C, SPI
RAM Memory Size3.8KB
ADC Channels12Channels
MCU FamilyPIC18
ADC Resolution10Bit
MCU SeriesPIC18F J9x
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18FJ9x Series Microcontrollers
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
80Pins
IC Case / Package
QFP
Embedded Interface Type
AUSART, EUSART, I2C, SPI
RAM Memory Size
3.8KB
MCU Family
PIC18
MCU Series
PIC18F J9x
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18FxxJxx
Device Core
PIC18
Program Memory Size
64KB
MCU Case Style
QFP
No. of I/O's
67I/O's
Interfaces
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
ADC Resolution
10Bit
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate