Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K50-I/P
Newark Part No.07P9701
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
Price for:Each
Minimum: 264
Multiple: 22
$691.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF13K50-I/P
Newark Part No.07P9701
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
Technical Datasheet
Base NumberPIC18LFxxKxx
Product RangePIC18 Family PIC18LF1xK50 Series Microcontrollers
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins20Pins
MCU Case StyleDIP
IC Case / PackageDIP
No. of I/O's15I/O's
InterfacesEUSART, I2C, SPI, USB
Embedded Interface TypeEUSART, I2C, SPI, USB
RAM Memory Size512Byte
ADC Channels9Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesPIC18F K5x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18LFxxKxx
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
20Pins
IC Case / Package
DIP
Interfaces
EUSART, I2C, SPI, USB
RAM Memory Size
512Byte
MCU Family
PIC18
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LF1xK50 Series Microcontrollers
Device Core
PIC18
Program Memory Size
8KB
MCU Case Style
DIP
No. of I/O's
15I/O's
Embedded Interface Type
EUSART, I2C, SPI, USB
ADC Channels
9Channels
ADC Resolution
10Bit
MCU Series
PIC18F K5x
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate