Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K80-I/SP
Newark Part No.76R6722
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
Price for:Each
Minimum: 210
Multiple: 15
$718.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF25K80-I/SP
Newark Part No.76R6722
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LFxxK80 Series Microcontrollers
CPU Speed16MIPS
Device CorePIC18
Operating Frequency Max64MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's24I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution12Bit
MCU FamilyPIC18
Supply Voltage Min1.8V
MCU SeriesPIC18LF25Kxx
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LFxxK80 Series Microcontrollers
Device Core
PIC18
Program Memory Size
32KB
IC Case / Package
DIP
No. of I/O's
24I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
8Channels
MCU Family
PIC18
MCU Series
PIC18LF25Kxx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
CPU Speed
16MIPS
Operating Frequency Max
64MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
I2C, SPI, USART
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate