Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4525-I/ML
Newark Part No.89H0804
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.360 |
Price for:Each
Minimum: 90
Multiple: 45
$752.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4525-I/ML
Newark Part No.89H0804
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Base NumberPIC18LF4xxx
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins44Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's36I/O's
InterfacesI2C, SPI, USART
Embedded Interface TypeI2C, SPI, USART
RAM Memory Size3.875KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
PIC18LF4xxx
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, USART
RAM Memory Size
3.875KB
ADC Resolution
10Bit
MCU Series
PIC18F45xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
Device Core
PIC18
Program Memory Size
48KB
MCU Case Style
QFN
No. of I/O's
36I/O's
Embedded Interface Type
I2C, SPI, USART
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate