Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4550-I/ML
Newark Part No.08J9677
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
Price for:Each
Minimum: 90
Multiple: 45
$739.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4550-I/ML
Newark Part No.08J9677
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Base NumberPIC18LF4xxx
CPU Speed48MHz
Device CorePIC18
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins44Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's35I/O's
Embedded Interface TypeEUSART, I2C, SPI, SPP, USB
InterfacesEUSART, I2C, SPI, SPP, USB
RAM Memory Size2KB
ADC Channels13Channels
ADC Resolution10Bit
MCU FamilyPIC18
MCU SeriesPIC18F45xx
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed
48MHz
Operating Frequency Max
48MHz
No. of Pins
44Pins
IC Case / Package
QFN
Embedded Interface Type
EUSART, I2C, SPI, SPP, USB
RAM Memory Size
2KB
ADC Resolution
10Bit
MCU Series
PIC18F45xx
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC18LF4xxx
Device Core
PIC18
Program Memory Size
32KB
MCU Case Style
QFN
No. of I/O's
35I/O's
Interfaces
EUSART, I2C, SPI, SPP, USB
ADC Channels
13Channels
MCU Family
PIC18
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
