
| Quantity | Price |
|---|---|
| 160+ | $10.890 |
| 320+ | $10.660 |
| 480+ | $10.450 |
| 800+ | $10.230 |
| 1600+ | $10.020 |
| 4000+ | $9.790 |
| 8000+ | $9.650 |
| 16000+ | $9.640 |
Product Information
Product Overview
The PIC18LF458-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 1536bytes of data memory size, 33 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programmable code protection
- Programmable low-voltage detection (LVD)
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- One 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 1x Capture/Compare/PWM (CCP)
- 256bytes of EEPROM data memory
- Full CAN 2.0B active 3Tx buffers
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Technical Specifications
PIC18 Family PIC18LF45x Series Microcontrollers
40MHz
40MHz
44Pins
TQFP
AUSART, CAN, I2C, PSP, SPI
1.5KB
PIC18
PIC18F45xx
5.5V
85°C
-
No SVHC (04-Feb-2026)
PIC18LF4xxx
PIC18
32KB
TQFP
33I/O's
AUSART, CAN, I2C, PSP, SPI
8Channels
10Bit
2V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
