Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4585-I/P
Newark Part No.96K3988
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $8.790 |
| 100+ | $8.740 |
Price for:Each
Minimum: 80
Multiple: 10
$703.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18LF4585-I/P
Newark Part No.96K3988
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18LF45xx Series Microcontrollers
Base NumberPIC18LF4xxx
CPU Speed40MHz
Device CorePIC18
Operating Frequency Max40MHz
Program Memory Size48KB
No. of Pins40Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's36I/O's
Embedded Interface TypeECAN, EUSART, I2C, PSP, SPI
InterfacesECAN, EUSART, I2C, PSP, SPI
RAM Memory Size3.25KB
ADC Channels11Channels
MCU FamilyPIC18
ADC Resolution10Bit
Supply Voltage Min2V
MCU SeriesPIC18LF4xxx
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC18 Family PIC18LF45xx Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
40Pins
MCU Case Style
DIP
Embedded Interface Type
ECAN, EUSART, I2C, PSP, SPI
RAM Memory Size
3.25KB
MCU Family
PIC18
Supply Voltage Min
2V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Base Number
PIC18LF4xxx
Device Core
PIC18
Program Memory Size
48KB
IC Case / Package
DIP
No. of I/O's
36I/O's
Interfaces
ECAN, EUSART, I2C, PSP, SPI
ADC Channels
11Channels
ADC Resolution
10Bit
MCU Series
PIC18LF4xxx
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate