Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GU814-I/PH
Newark Part No.79T4804
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 10+ | $13.140 |
| 25+ | $12.300 |
| 50+ | $11.880 |
| 180+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$13.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24EP512GU814-I/PH
Newark Part No.79T4804
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24EPGU Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed140MHz
Operating Frequency Max140MHz
Program Memory Size536KB
No. of Pins144Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's122I/O's
InterfacesDCI, ECAN, I2C, SPI, UART
RAM Memory Size52KB
Embedded Interface TypeDCI, ECAN, I2C, SPI, UART
ADC Channels32Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesPIC24EP GU
MCU FamilyPIC24
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24EPGU Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
140MHz
No. of Pins
144Pins
MCU Case Style
TQFP
Interfaces
DCI, ECAN, I2C, SPI, UART
Embedded Interface Type
DCI, ECAN, I2C, SPI, UART
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
PIC24EP GU
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC24
No. of Bits
16bit
CPU Speed
140MHz
Program Memory Size
536KB
IC Case / Package
TQFP
No. of I/O's
122I/O's
RAM Memory Size
52KB
ADC Channels
32Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
PIC24
MSL
MSL 3 - 168 hours
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
