2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 16-bit Microcontrollers
                                                                                                  5. PIC24 Family PIC24EPGU Series Microcontrollers 16-bit Microcontrollers

                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers 16-bit Microcontrollers:

                                                                                                  9 Products Found
                                                                                                  Find a huge range of PIC24 Family PIC24EPGU Series Microcontrollers 16-bit Microcontrollers at Newark Electronics Mexico. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Base Number
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  No. of Bits
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  CPU Speed
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  MCU Family
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Qualification
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PIC24EP512GU810-I/PT
                                                                                                  MICROCHIP PIC24EP512GU810-I/PT
                                                                                                  65R6080

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  4. PIC24
                                                                                                  Each
                                                                                                  1+
                                                                                                  $20.450
                                                                                                  10+
                                                                                                  $19.770
                                                                                                  25+
                                                                                                  $19.080
                                                                                                  50+
                                                                                                  $18.620
                                                                                                  100+
                                                                                                  $18.130
                                                                                                  More Pricing...
                                                                                                  Total:$20.45
                                                                                                  Min: 1 / Mult: 1
                                                                                                  PIC24EP
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  512KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  83I/O's
                                                                                                  TQFP
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  52KB
                                                                                                  2Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  PIC24EP512GU814-I/PH
                                                                                                  MICROCHIP PIC24EP512GU814-I/PH
                                                                                                  79T4804

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24EP
                                                                                                  4. 140 MHz
                                                                                                  5. 536 KB
                                                                                                  6. 52 KB
                                                                                                  7. 144
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $18.620
                                                                                                  10+
                                                                                                  $17.850
                                                                                                  25+
                                                                                                  $17.070
                                                                                                  50+
                                                                                                  $16.260
                                                                                                  180+
                                                                                                  $15.440
                                                                                                  Total:$18.62
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  536KB
                                                                                                  144Pins
                                                                                                  TQFP
                                                                                                  122I/O's
                                                                                                  TQFP
                                                                                                  DCI, ECAN, I2C, SPI, UART
                                                                                                  DCI, ECAN, I2C, SPI, UART
                                                                                                  52KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  PIC24EP256GU810-I/PF.
                                                                                                  MICROCHIP PIC24EP256GU810-I/PF.
                                                                                                  15AC0081

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  3. PIC24
                                                                                                  4. 16 bit
                                                                                                  5. 140 MHz
                                                                                                  Each
                                                                                                  50+
                                                                                                  $10.380
                                                                                                  180+
                                                                                                  $9.850
                                                                                                  Total:$934.20
                                                                                                  Min: 90 / Mult: 1
                                                                                                  -
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  83I/O's
                                                                                                  TQFP
                                                                                                  ECAN, I2C, SPI, UART
                                                                                                  ECAN, I2C, SPI, UART
                                                                                                  28KB
                                                                                                  -
                                                                                                  -
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP2xx
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  -
                                                                                                  -
                                                                                                  PIC24EP512GU810-I/PF
                                                                                                  MICROCHIP PIC24EP512GU810-I/PF
                                                                                                  95W8440

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24EP
                                                                                                  4. 140 MHz
                                                                                                  5. 512 KB
                                                                                                  6. 52 KB
                                                                                                  7. 100
                                                                                                  8. TQFP RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $17.890
                                                                                                  10+
                                                                                                  $17.140
                                                                                                  25+
                                                                                                  $16.390
                                                                                                  50+
                                                                                                  $15.620
                                                                                                  180+
                                                                                                  $14.830
                                                                                                  Total:$17.89
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  512KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  83I/O's
                                                                                                  TQFP
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  52KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  PIC24EP256GU810-I/PT
                                                                                                  MICROCHIP PIC24EP256GU810-I/PT
                                                                                                  65R6070

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  4. PIC24
                                                                                                  Each
                                                                                                  100+
                                                                                                  $12.900
                                                                                                  357+
                                                                                                  $12.590
                                                                                                  Total:$1,535.10
                                                                                                  Min: 119 / Mult: 119
                                                                                                  PIC24EP
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  83I/O's
                                                                                                  TQFP
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  28KB
                                                                                                  2Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  AEC-Q100
                                                                                                  PIC24EP256GU814-I/PL
                                                                                                  MICROCHIP PIC24EP256GU814-I/PL
                                                                                                  65R6076

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  4. PIC24
                                                                                                  Each
                                                                                                  120+
                                                                                                  $10.980
                                                                                                  300+
                                                                                                  $10.600
                                                                                                  Total:$1,317.60
                                                                                                  Min: 120 / Mult: 60
                                                                                                  PIC24EP
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  256KB
                                                                                                  144Pins
                                                                                                  LQFP
                                                                                                  122I/O's
                                                                                                  LQFP
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  28KB
                                                                                                  2Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  PIC24EP256GU810-I/PF
                                                                                                  MICROCHIP PIC24EP256GU810-I/PF
                                                                                                  65R6069

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  4. PIC24
                                                                                                  Each
                                                                                                  50+
                                                                                                  $10.380
                                                                                                  180+
                                                                                                  $9.850
                                                                                                  Total:$934.20
                                                                                                  Min: 90 / Mult: 90
                                                                                                  PIC24EP
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  256KB
                                                                                                  100Pins
                                                                                                  TQFP
                                                                                                  83I/O's
                                                                                                  TQFP
                                                                                                  ECAN, I2C, SPI, UART
                                                                                                  ECAN, I2C, SPI, UART
                                                                                                  28KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  PIC24EP256GU814-I/PH
                                                                                                  MICROCHIP PIC24EP256GU814-I/PH
                                                                                                  65R6075

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 16 Bit Microcontroller
                                                                                                  2. High Speed PWM
                                                                                                  3. PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  4. PIC24
                                                                                                  Each
                                                                                                  50+
                                                                                                  $10.860
                                                                                                  180+
                                                                                                  $10.320
                                                                                                  Total:$977.40
                                                                                                  Min: 90 / Mult: 90
                                                                                                  PIC24EP
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  256KB
                                                                                                  144Pins
                                                                                                  TQFP
                                                                                                  122I/O's
                                                                                                  TQFP
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  CAN, I2C, SPI, UART, USB
                                                                                                  28KB
                                                                                                  2Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  PIC24EP512GU814-I/PL
                                                                                                  MICROCHIP PIC24EP512GU814-I/PL
                                                                                                  65AH9196

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 16BIT
                                                                                                  3. 140MHZ ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $14.170
                                                                                                  10+
                                                                                                  $13.560
                                                                                                  25+
                                                                                                  $12.970
                                                                                                  50+
                                                                                                  $12.570
                                                                                                  120+
                                                                                                  $12.160
                                                                                                  More Pricing...
                                                                                                  Total:$14.17
                                                                                                  Min: 1 / Mult: 1
                                                                                                  -
                                                                                                  PIC24 Family PIC24EPGU Series Microcontrollers
                                                                                                  PIC24
                                                                                                  16bit
                                                                                                  16bit
                                                                                                  16 bit
                                                                                                  140MHz
                                                                                                  140MHz
                                                                                                  512KB
                                                                                                  144Pins
                                                                                                  LQFP
                                                                                                  122I/O's
                                                                                                  LQFP
                                                                                                  CAN, I2C, I2S, SPI, UART, USB
                                                                                                  CAN, I2C, I2S, SPI, UART, USB
                                                                                                  52KB
                                                                                                  32Channels
                                                                                                  10Bit, 12Bit
                                                                                                  3V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  PIC24EP GU
                                                                                                  PIC24
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  -
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.