
| Quantity | Price |
|---|---|
| 119+ | $12.030 |
| 238+ | $11.790 |
| 357+ | $11.550 |
| 595+ | $11.310 |
| 1190+ | $11.070 |
| 2975+ | $10.830 |
| 5950+ | $10.590 |
| 11900+ | $10.350 |
Product Information
Product Overview
The PIC24EP256GU810-I/PT is a general purpose PIC24E family highest performance and excellent code density 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 70 MIPS of performance at 3.3V. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 256kB of addressable program memory size, 24kB of Auxiliary flash, 28672bytes of data memory size, 83 general-purpose I/O pins, Two 32-channel 10/12-bit analog-to-digital (A/D) converter and one 4-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 140MHz with wide operating voltage of 3 to 3.6V.
- Single cycle execution and fast interrupts (5 cycles)
- Brown-out reset (BOR)
- Power on reset (POR)
- Watch dog timer (WDT)
- 15-Channel DMA
- Three comparators
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 2x Controller area network (CAN)
- Local interconnect network (LIN)
- IrDA
- Parallel master port
- Nine 16-bit timers
- Four 32-bit timers
- Programmable Cyclic Redundancy Check (CRC)
- Dual boot flash write
Applications
Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security, Multimedia, Communications & Networking, Audio
Technical Specifications
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
256KB
TQFP
83I/O's
28KB
2Channels
3V
-40°C
Surface Mount
PIC24
MSL 3 - 168 hours
PIC24EP
16bit
16bit
140MHz
100Pins
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
10Bit, 12Bit
3.6V
85°C
PIC24EP GU
AEC-Q100
No SVHC (04-Feb-2026)
Alternatives for PIC24EP256GU810-I/PT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
