16-bit Microcontrollers :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
RAM Memory Size
=28KB
1
(4)
(2)
(13)
(4)
(27)
(19)
(73)
(2)
Base Number
(3)
Product Range
(5)
Device Core
(5)
Data Bus Width
(5)
No. of Bits
(5)
Operating Frequency Max
(5)
CPU Speed
(5)
Program Memory Size
(5)
No. of Pins
(1)
(4)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 119+$12.030 238+$11.790 357+$11.550 595+$11.310 1190+$11.070 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 90+$10.360 180+$9.560 270+$9.370 450+$9.180 900+$8.990 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 90+$10.830 180+$10.020 270+$9.820 450+$9.610 900+$9.410 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
MICROCHIP | Each | 1+$15.480 25+$12.820 100+$12.450 250+$11.890 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
Each | 1+$12.020 10+$11.480 25+$11.120 50+$11.000 100+$10.780 More Pricing... | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | - | - | 3V | 3.6V | -40°C | PIC24EP2xx | 85°C | PIC24 | - | - | ||||||