16-bit Microcontrollers :
9 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
MCU Series
=PIC24EP GU
1
(1)
(3)
(1)
(3)
(1)
(2)
(1)
(1)
Base Number
(4)
Product Range
(9)
Device Core
(9)
Data Bus Width
(9)
No. of Bits
(9)
Operating Frequency Max
(9)
CPU Speed
(9)
Program Memory Size
(4)
(4)
(1)
No. of Pins
(3)
(6)
Packaging
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | MCU Series | Operating Temperature Max | MCU Family | IC Mounting | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.330 10+$14.840 25+$14.340 50+$13.930 100+$13.500 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
MICROCHIP | Each | 1+$12.600 10+$12.080 25+$11.550 50+$11.110 100+$10.660 More Pricing... | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+$11.910 10+$11.430 25+$10.930 50+$10.610 100+$10.300 More Pricing... | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||
MICROCHIP | Each | 1+$12.300 10+$12.210 25+$11.870 50+$11.550 100+$11.240 More Pricing... | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 536KB | 144Pins | TQFP | 122I/O's | TQFP | DCI, ECAN, I2C, SPI, UART | DCI, ECAN, I2C, SPI, UART | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | |||||
Each | 119+$12.030 238+$11.790 357+$11.550 595+$11.310 1190+$11.070 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | ||||||
Each | 90+$10.360 180+$9.560 270+$9.370 450+$9.180 900+$8.990 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | ECAN, I2C, SPI, UART | ECAN, I2C, SPI, UART | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 90+$10.830 180+$10.020 270+$9.820 450+$9.610 900+$9.410 More Pricing... | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 144Pins | TQFP | 122I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
Each | 1+$13.470 10+$12.900 25+$12.330 50+$11.950 100+$11.560 More Pricing... | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | - | ||||||
MICROCHIP | Each | 1+$15.480 25+$12.820 100+$12.450 250+$11.890 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16 bit | 16bit | 140MHz | 140MHz | 256KB | 100Pins | TQFP | 83I/O's | TQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 28KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24EP GU | 85°C | PIC24 | Surface Mount | AEC-Q100 | |||||