0
0 Items$0.00

16-bit Microcontrollers :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Base Number
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
Operating Temperature Max
MCU Family
IC Mounting
Qualification
65R6080

RoHS

Date/Lot Code

Each
1+$15.330
10+$14.840
25+$14.340
50+$13.930
100+$13.500
More Pricing...
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16 bit
16bit
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
52KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
65R6070

RoHS

Each
119+$12.030
238+$11.790
357+$11.550
595+$11.310
1190+$11.070
More Pricing...
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16 bit
16bit
140MHz
140MHz
256KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
AEC-Q100
65R6075

RoHS

Each
90+$10.830
180+$10.020
270+$9.820
450+$9.610
900+$9.410
More Pricing...
PIC24EP
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16bit
16 bit
16bit
140MHz
140MHz
256KB
144Pins
TQFP
122I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
28KB
2Channels
10Bit, 12Bit
3V
3.6V
-40°C
PIC24EP GU
85°C
PIC24
Surface Mount
-
68K9842

RoHS

Each
300+$20.430
600+$20.190
900+$19.790
1500+$19.390
3000+$18.980
More Pricing...
S12E
HCS12 Family S12E Series Microcontrollers
HCS12
16bit
16 bit
16bit
25MHz
25MHz
64KB
112Pins
LQFP
90I/O's
LQFP
I2C, SCI, SPI
I2C, SCI, SPI
4KB
2Channels
10Bit
2.35V
2.75V
-40°C
S12E
85°C
HCS12
Surface Mount
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON