Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX220F032B-50I/SP
Newark Part No.48W6715
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
105+ | $3.280 |
Price for:Each
Minimum: 225
Multiple: 15
$738.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX220F032B-50I/SP
Newark Part No.48W6715
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSDIP
No. of I/O's19I/O's
MCU Case StyleSDIP
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size8KB
ADC Channels9Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
50MHz
No. of Pins
28Pins
No. of I/O's
19I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
Data Bus Width
32 bit
Operating Frequency Max
50MHz
Program Memory Size
32KB
IC Case / Package
SDIP
MCU Case Style
SDIP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
9Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
MSL 1 - Unlimited
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate