Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX250F128B-50I/ML
Newark Part No.48W6726
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $4.690 |
Price for:Each
Minimum: 183
Multiple: 61
$858.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX250F128B-50I/ML
Newark Part No.48W6726
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size128KB
No. of Pins28Pins
IC Case / PackageQFN
No. of I/O's19I/O's
MCU Case StyleQFN
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size32KB
ADC Channels9Channels
ADC Resolution10Bit
MCU FamilyPIC32
Supply Voltage Min2.3V
Supply Voltage Max3.6V
MCU SeriesPIC32MX
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
50MHz
No. of Pins
28Pins
No. of I/O's
19I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Min
2.3V
MCU Series
PIC32MX
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
No. of Bits
32bit
Operating Frequency Max
50MHz
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
9Channels
MCU Family
PIC32
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate