Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX440F512H-80I/MR
Newark Part No.25R8376
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
25+ | $7.190 |
Price for:Each
Minimum: 120
Multiple: 40
$862.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC32MX440F512H-80I/MR
Newark Part No.25R8376
Product RangePIC32 Family PIC32MX Series Microcontrollers
Technical Datasheet
Product RangePIC32 Family PIC32MX Series Microcontrollers
Device CorePIC32
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed80MHz
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageQFN
No. of I/O's53I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
Embedded Interface TypeI2C, SPI, UART, USB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC32
MCU SeriesPIC32MX
Qualification-
Technical Specifications
Product Range
PIC32 Family PIC32MX Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
53I/O's
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
PIC32
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
PIC32
Data Bus Width
32bit
CPU Speed
80MHz
Program Memory Size
512KB
IC Case / Package
QFN
MCU Case Style
QFN
RAM Memory Size
32KB
ADC Channels
16Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC32MX
MSL
MSL 1 - Unlimited
Alternatives for PIC32MX440F512H-80I/MR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate