New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Bluetooth Modules & Adaptors
                      Print Page

                      RN4871-V/RM118

                      Bluetooth Module, V5.0, 10kbps, -90dBm, 1.9 V to 3.6 V, -20 °C to 70 °C

                      MICROCHIP RN4871-V/RM118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoRN4871-V/RM118
                      Newark Part No.98Y9636
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order by Phone
                      Delivery estimated post order confirmations.You will be charged on despatch.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoRN4871-V/RM118
                      Newark Part No.98Y9636
                      Technical Datasheet

                      Data Sheet

                      Bluetooth VersionBluetooth 5.0
                      Supply Voltage Min1.9V
                      Supply Voltage Max3.6V
                      Signal Range Max100m
                      Data Rate10Kbps
                      Bluetooth ClassClass 2
                      Receive Sensitivity-90dBm
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      RN4871 module is based on Microchip's IS187x Bluetooth LE IC, provide a complete solution to implement Bluetooth 4.2 Low Energy connectivity. This module is interfaced via a two- or four-wire UART interface with Microchip's simple ASCII command set for easy integration into most applications. It also supports on-board scripting to automate basic operations without a host microcontroller. The RN4871 (9mm x 11.5mm) module combine Microchip's Bluetooth LE Silicon with all necessary peripheral components and an on-board chip antenna to create an easy to use/drop-in solution.

                      • Fully qualified Bluetooth smart module with ceramic chip antenna
                      • ASCII command interface API over UART
                      • Scripting engine for hostless operation
                      • UART transparent service for serial data applications
                      • Operating voltage range from 1.9V to 3.6V (3.3V typical)
                      • Temperature range from -20°C to +70°C
                      • Supports UART
                      • Up to three pulse width modulation (PWM) outputs
                      • ISM band 2.402 to 2.480GHz operation

                      Technical Specifications

                      Bluetooth Version

                      Bluetooth 5.0

                      Supply Voltage Max

                      3.6V

                      Data Rate

                      10Kbps

                      Receive Sensitivity

                      -90dBm

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      1.9V

                      Signal Range Max

                      100m

                      Bluetooth Class

                      Class 2

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.