Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.944 |
| 25+ | $0.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoTC6501P085VCTTR
Newark Part No.59M2592
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeOpen Drain
Sensing Accuracy Range± 4°C
Sensing Accuracy Range± 4°C
Accuracy± 4°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+135°C
Measured Temperature Max135°C
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 4°C
Accuracy
± 4°C
Measured Temperature Min
-55°C
Measured Temperature Max
135°C
Sensor Case / Package
SOT-23
Supply Voltage Min
2.7V
No. of Channels
-
Output Interface
-
Operating Temperature Max
135°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Open Drain
Sensing Accuracy Range
± 4°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+135°C
Sensor Case Style
SOT-23
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability