
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.030 |
Product Information
Product Overview
MT29F1G08ABAEAWP-IT:E is a NAND flash memory. It includes an asynchronous data interface for high-performance I/O operations. This device uses a highly multiplexed 8-bit bus (I/Ox) to transfer commands, address, and data. There are five control signals used to implement the asynchronous data interface: CE#, CLE, ALE, WE#, and RE#. Additional signals control hardware write protection and monitor device status (R/B#). This hardware interface creates a low pin-count device with a standard pinout that remains the same from one density to another, enabling future upgrades to higher densities with no board redesign.
- Open NAND flash interface (ONFI) 1.0-compliant, single-level cell (SLC) technology
- Internal data move operations supported within the device from which data is read
- Ready/busy# (R/B#) signal provides a hardware method for detecting operation completion
- WP# signal: write protect entire device
- Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
- RESET (FFh) required as first command after power-on
- Data retention: JESD47 compliant, endurance: 100,000 PROGRAM/ERASE cycles
- 1Gb density, 3.3V (2.7–3.6V) operating voltage
- 48-pin TSOP Type 1 package
- Industrial operating temperature range from -40°C to +85°C
Technical Specifications
SLC NAND
1Gbit
128M x 8bit
Parallel
TSOP-I
50MHz
16ns
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
1Gbit
128M x 8bit
Parallel
TSOP-I
48Pins
50MHz
2.7V
3.3V
-40°C
3.3V Parallel NAND Flash Memories
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
