New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT42L64M32D2HE-18 AAT:D

                      DRAM, Mobile LPDDR2, 2 Gbit, 64M x 32bit, 533 MHz, VFBGA, 134 Pins

                      MICRON MT42L64M32D2HE-18 AAT:D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT42L64M32D2HE-18 AAT:D
                      Newark Part No.80AH8064
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      500 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT42L64M32D2HE-18 AAT:D
                      Newark Part No.80AH8064
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeMobile LPDDR2
                      Memory Density2Gbit
                      DRAM Density2Gbit
                      Memory Configuration64M x 32bit
                      DRAM Memory Configuration64M x 32bit
                      Clock Frequency Max533MHz
                      Clock Frequency533MHz
                      IC Case / PackageVFBGA
                      Memory Case StyleVFBGA
                      No. of Pins134Pins
                      Supply Voltage Nom1.2V
                      Access Time1.875ns
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT42L64M32D2HE-18 AAT:D is a LPDDR2 SDRAM. It is a 1Gb mobile low-power DDR2 SDRAM (LPDDR2) and high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. This memory is internally configured as an eight-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits. It has multiplexed, double data rate, command/address inputs; commands entered on every CK edge. It has bidirectional/differential data strobe per byte of data (DQS/DQS#), programmable READ and WRITE latencies (RL/WL).

                      • Operating voltage range is 1.2V
                      • 63Meg x 32 configuration, automotive certified
                      • Packaging style is 134-ball FBGA, 10mm x 11.5mm
                      • Cycle time is 1.875ns, ᵗCK RL = 8, LPDDR2, 2die addressing
                      • Operating temperature range is –40°C to +105°C, fourth generation
                      • Clock rate is 533MHz, data rate is 1066Mb/s/pin
                      • Ultra low-voltage core and I/O power supplies, four-bit prefetch DDR architecture
                      • Eight internal banks for concurrent operation, per-bank refresh for concurrent operation
                      • Partial-array self refresh (PASR), deep power-down mode (DPD)
                      • Selectable output drive strength (DS), clock stop capability

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR2

                      DRAM Density

                      2Gbit

                      DRAM Memory Configuration

                      64M x 32bit

                      Clock Frequency

                      533MHz

                      Memory Case Style

                      VFBGA

                      Supply Voltage Nom

                      1.2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      Memory Density

                      2Gbit

                      Memory Configuration

                      64M x 32bit

                      Clock Frequency Max

                      533MHz

                      IC Case / Package

                      VFBGA

                      No. of Pins

                      134Pins

                      Access Time

                      1.875ns

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.