New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT46H128M16LFDD-48 IT:C

                      DRAM, Mobile LPDDR, 2 Gbit, 128M x 16bit, 208 MHz, VFBGA, 60 Pins

                      MICRON MT46H128M16LFDD-48 IT:C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT46H128M16LFDD-48 IT:C
                      Newark Part No.80AH8081
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,782 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.050
                      10+$8.050
                      25+$8.050
                      50+$8.050
                      100+$8.050
                      250+$8.050
                      500+$8.050
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT46H128M16LFDD-48 IT:C
                      Newark Part No.80AH8081
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeMobile LPDDR
                      DRAM Density2Gbit
                      Memory Density2Gbit
                      Memory Configuration128M x 16bit
                      DRAM Memory Configuration128M x 16bit
                      Clock Frequency208MHz
                      Clock Frequency Max208MHz
                      IC Case / PackageVFBGA
                      Memory Case StyleVFBGA
                      No. of Pins60Pins
                      Supply Voltage Nom1.8V
                      Access Time4.8ns
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT46H128M16LFDD-48 IT:C 2Gb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 536,870,912-bit banks is organized as 16,384 rows by 2048 columns by 16 bits. Each of the x32’s 536,870,912-bit banks is organized as 16,384 rows by 1024 columns by 32 bits.

                      • VDD/VDDQ = 1.70 - 1.95V, bidirectional data strobe per byte of data (DQS)
                      • Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
                      • Differential clock inputs (CK and CK#), commands entered on each positive CK edge
                      • DQS edge-aligned with data for READs; centeraligned with data for WRITEs
                      • 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
                      • Concurrent auto precharge option is supported, auto refresh and self refresh modes
                      • 1.8V LVCMOS-compatible inputs, temperature-compensated self refresh (TCSR)²
                      • Partial-array self refresh, deep power-down, status read register (SRR), clock stop capability
                      • 64ms refresh; 32ms for the automotive temperature range, selectable output drive strength (DS)
                      • 60-ball VFBGA package, industrial operating temperature range from -40°C to +85°C

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR

                      Memory Density

                      2Gbit

                      DRAM Memory Configuration

                      128M x 16bit

                      Clock Frequency Max

                      208MHz

                      Memory Case Style

                      VFBGA

                      Supply Voltage Nom

                      1.8V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      DRAM Density

                      2Gbit

                      Memory Configuration

                      128M x 16bit

                      Clock Frequency

                      208MHz

                      IC Case / Package

                      VFBGA

                      No. of Pins

                      60Pins

                      Access Time

                      4.8ns

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.