New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. DRAM
                                                                                                  Print Page

                                                                                                  MT53E1G32D2FW-046 AAT:C

                                                                                                  DRAM, Mobile LPDDR4, 32 Gbit, 1G x 32bit, 2.133 GHz, FBGA

                                                                                                  MICRON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICRON MT53E1G32D2FW-046 AAT:C
                                                                                                  MICRON MT53E1G32D2FW-046 AAT:C
                                                                                                  MICRON MT53E1G32D2FW-046 AAT:C
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMT53E1G32D2FW-046 AAT:C
                                                                                                  Newark Part No.67AK2486
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$494.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $494.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICRON
                                                                                                  ManufacturerMICRON
                                                                                                  Manufacturer Part NoMT53E1G32D2FW-046 AAT:C
                                                                                                  Newark Part No.67AK2486
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DRAM TypeMobile LPDDR4
                                                                                                  Memory Density32Gbit
                                                                                                  DRAM Density32Gbit
                                                                                                  Memory Configuration1G x 32bit
                                                                                                  DRAM Memory Configuration1G x 32bit
                                                                                                  Clock Frequency Max2.133GHz
                                                                                                  Clock Frequency2.133GHz
                                                                                                  Memory Case StyleFBGA
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins-
                                                                                                  Supply Voltage Nom1.1V
                                                                                                  IC MountingSurface Mount
                                                                                                  Access Time468ps
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  MT53E1G32D2FW-046 AAT:C is a 32Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X). It is a high-speed, CMOS dynamic random-access memory device.

                                                                                                  • Frequency range from 10MHz to 2133MHz (data rate range per pin: 20Mb/s-4266Mb/s)
                                                                                                  • 16n prefetch DDR architecture, 8 internal banks per channel for concurrent operation
                                                                                                  • Single-data-rate CMD/ADR entry, bidirectional/differential data strobe per byte lane
                                                                                                  • Programmable READ and WRITE latencies (RL/WL), selectable output drive strength (DS)
                                                                                                  • Programmable and on-the-fly burst lengths (BL =16, 32), up to 8.5GB/s per die x16 channel
                                                                                                  • Directed per-bank refresh for concurrent bank operation and ease of command scheduling
                                                                                                  • On-chip temperature sensor to control self refresh rate, partial-array self refresh (PASR)
                                                                                                  • Clock-stop capability, programmable VSS (ODT) termination, single-ended CK and DQS support
                                                                                                  • 4GB (32Gb) total density, 4266Mb/s data rate per pin, AEC-Q100 automotive qualified
                                                                                                  • 200-ball TFBGA package, -40°C to +105°C operating temperature

                                                                                                  Technical Specifications

                                                                                                  DRAM Type

                                                                                                  Mobile LPDDR4

                                                                                                  DRAM Density

                                                                                                  32Gbit

                                                                                                  DRAM Memory Configuration

                                                                                                  1G x 32bit

                                                                                                  Clock Frequency

                                                                                                  2.133GHz

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  Supply Voltage Nom

                                                                                                  1.1V

                                                                                                  Access Time

                                                                                                  468ps

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Memory Density

                                                                                                  32Gbit

                                                                                                  Memory Configuration

                                                                                                  1G x 32bit

                                                                                                  Clock Frequency Max

                                                                                                  2.133GHz

                                                                                                  Memory Case Style

                                                                                                  FBGA

                                                                                                  No. of Pins

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.