Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 AUT:C
Newark Part No.25AK7967
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $108.460 |
5+ | $105.560 |
10+ | $102.520 |
25+ | $101.000 |
50+ | $99.520 |
100+ | $93.550 |
Price for:Each
Minimum: 1
Multiple: 1
$108.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRON
Manufacturer Part NoMT53E2G32D4DE-046 AUT:C
Newark Part No.25AK7967
Technical Datasheet
DRAM TypeMobile LPDDR4
DRAM Density64Gbit
Memory Density64Gbit
Memory Configuration2G x 32bit
DRAM Memory Configuration2G x 32bit
Clock Frequency2.133GHz
Clock Frequency Max2.133GHz
Memory Case StyleTFBGA
IC Case / PackageTFBGA
No. of Pins200Pins
Supply Voltage Nom1.1V
IC MountingSurface Mount
Access Time468ps
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MT53E2G32D4DE-046 AUT:C is a 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X)is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel x 16 I/O, each channel having 8-banks.
- 2 Gig x 32 configuration, 4266Mb/s data rate pin
- LPDDR4, 4 die count
- Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
- 16n prefetch DDR architecture
- 8 internal banks per channel for concurrent operation
- Single-data-rate CMD/ADR entry
- Bidirectional/differential data strobe per byte lane
- Programmable READ and WRITE latencies , programmable and on-the-fly burst lengths (BL = 16, 32)
- Automotive AEC-Q100 qualified
- Operating temperature range from –40°C to +125°C
Technical Specifications
DRAM Type
Mobile LPDDR4
Memory Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
2.133GHz
IC Case / Package
TFBGA
Supply Voltage Nom
1.1V
Access Time
468ps
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
DRAM Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
2.133GHz
Memory Case Style
TFBGA
No. of Pins
200Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate