New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT53E2G32D4DT-046 WT:A

                      DRAM, Mobile LPDDR4, 64 Gbit, 2G x 32bit, 2.133 GHz, VFBGA, 200 Pins

                      MICRON MT53E2G32D4DT-046 WT:A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT53E2G32D4DT-046 WT:A
                      Newark Part No.80AH8347
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      242 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$47.890
                      5+$44.700
                      10+$44.690
                      25+$44.690
                      50+$44.580
                      100+$41.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.89
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT53E2G32D4DT-046 WT:A
                      Newark Part No.80AH8347
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeMobile LPDDR4
                      DRAM Density64Gbit
                      Memory Density64Gbit
                      Memory Configuration2G x 32bit
                      DRAM Memory Configuration2G x 32bit
                      Clock Frequency Max2.133GHz
                      Clock Frequency2.133GHz
                      Memory Case StyleVFBGA
                      IC Case / PackageVFBGA
                      No. of Pins200Pins
                      Supply Voltage Nom1.1V
                      IC MountingSurface Mount
                      Access Time468ps
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT53E2G32D4DT-046 WT:A is a 64Gbit LPDDR4 DRAM memory. The low-power dynamic random access memory (LPDRAM) is DRAM optimized specifically to address power consumption issues in battery operated applications. Originally developed for handsets and ultra-portables. LPDDR4 is a balance of performance, power, latency and physical space making it energy-efficient without compromising performance.

                      • 2.133GHz clock frequency
                      • Operating temperature range from -30°C to 85°C
                      • Performance: peak bandwidth 33% faster compared to DDR4
                      • Power consumption: 5 times lower power consumption in standby mode compared to standard DRAM
                      • Package designs save PCB space

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR4

                      Memory Density

                      64Gbit

                      DRAM Memory Configuration

                      2G x 32bit

                      Clock Frequency

                      2.133GHz

                      IC Case / Package

                      VFBGA

                      Supply Voltage Nom

                      1.1V

                      Access Time

                      468ps

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      DRAM Density

                      64Gbit

                      Memory Configuration

                      2G x 32bit

                      Clock Frequency Max

                      2.133GHz

                      Memory Case Style

                      VFBGA

                      No. of Pins

                      200Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -25°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.