New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. DRAM
                      Print Page

                      MT53E512M64D2HJ-046 AUT:B

                      DRAM, Mobile LPDDR4, 32 Gbit, 512M x 64bit, 2.133 GHz, TFBGA, 556 Pins

                      MICRON MT53E512M64D2HJ-046 AUT:B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICRON
                      Manufacturer Part NoMT53E512M64D2HJ-046 AUT:B
                      Newark Part No.81AJ0003
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      480 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.770
                      5+$29.770
                      10+$29.770
                      25+$29.770
                      50+$29.770
                      100+$29.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICRON
                      Manufacturer Part NoMT53E512M64D2HJ-046 AUT:B
                      Newark Part No.81AJ0003
                      Technical Datasheet

                      Data Sheet

                      DRAM TypeMobile LPDDR4
                      DRAM Density32Gbit
                      Memory Density32Gbit
                      DRAM Memory Configuration512M x 64bit
                      Memory Configuration512M x 64bit
                      Clock Frequency Max2.133GHz
                      Clock Frequency2.133GHz
                      Memory Case StyleTFBGA
                      IC Case / PackageTFBGA
                      No. of Pins556Pins
                      Supply Voltage Nom1.1V
                      Access Time468ps
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      MT53E512M64D2HJ-046 AUT:B is a 16Gb mobile low-power DDR4 SDRAM with low VDDQ (LPDDR4X)is a high-speed, CMOS dynamic random-access memory device. This device is internally configured with 2 channels or 1 channel x 16 I/O, each channel having 8-banks.

                      • 512 Meg x 64 configuration
                      • LPDDR4, 2 die count
                      • Operating voltage range from 1.10V VDD2/0.60V or 1.10V VDDQ
                      • 16n prefetch DDR architecture
                      • 8 internal banks per channel for concurrent operation
                      • Single-data-rate CMD/ADR entry
                      • Bidirectional/differential data strobe per byte lane
                      • Programmable READ and WRITE latencies , programmable and on-the-fly burst lengths (BL = 16, 32)
                      • Automotive AEC-Q100 qualified
                      • Operating temperature range from –40°C to +125°C

                      Technical Specifications

                      DRAM Type

                      Mobile LPDDR4

                      Memory Density

                      32Gbit

                      Memory Configuration

                      512M x 64bit

                      Clock Frequency

                      2.133GHz

                      IC Case / Package

                      TFBGA

                      Supply Voltage Nom

                      1.1V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (17-Jan-2023)

                      DRAM Density

                      32Gbit

                      DRAM Memory Configuration

                      512M x 64bit

                      Clock Frequency Max

                      2.133GHz

                      Memory Case Style

                      TFBGA

                      No. of Pins

                      556Pins

                      Access Time

                      468ps

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.