Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No500-184-30
Newark Part No.49AC5691
Product Range500 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerMITUTOYO
Manufacturer Part No500-184-30
Newark Part No.49AC5691
Product Range500 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
Graduations0.01mm
Product Range500 Series
SVHCTo Be Advised
Product Overview
500-184-30 is a digital ABS AOS caliper allow user to take reliable measurements, It is equipped with the same AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof calipers. The adoption of the electromagnetic induction type ABS encoder, this caliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale (except 300mm type).
- Range from 0 - 150mm
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- Slider provides smooth, stable and comfortable operation
- Character height: 9mm (alleviation of fatigue with the high-contrast LCD)
- ABS (ABSOLUTE) scale requires no origin setting after power-on & also has no limit to response speed
- Extraordinary battery life
- Low voltage alarm
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
500 Series
Measuring Range Max
150mm
Graduations
0.01mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate