Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE30M-TT-01
Newark Part No.53X2973
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.630 |
| 5+ | $19.760 |
| 10+ | $19.370 |
| 25+ | $18.970 |
| 50+ | $18.020 |
| 100+ | $16.340 |
| 250+ | $14.840 |
Price for:Each
Minimum: 1
Multiple: 1
$21.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoAE30M-TT-01
Newark Part No.53X2973
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC14V
TonesLow Frequency
Sound Pressure Level (SPL)90dB
IP / NEMA RatingIP34
Product Range-
Resonant Frequency450Hz
Current Consumption30mA
External Depth51mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Tones
Low Frequency
IP / NEMA Rating
IP34
Resonant Frequency
450Hz
External Depth
51mm
Operating Temperature Max
60°C
Supply Voltage VDC
14V
Sound Pressure Level (SPL)
90dB
Product Range
-
Current Consumption
30mA
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate