Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0042
Newark Part No.78X5099
Product Range172704 Series
Also Known AsF2W2SC-K121
Your Part Number
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.620 |
| 25+ | $2.400 |
| 50+ | $2.340 |
| 100+ | $2.280 |
| 250+ | $2.200 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0042
Newark Part No.78X5099
Product Range172704 Series
Also Known AsF2W2SC-K121
Technical Datasheet
No. of Positions2Positions
Product Range172704 Series
Insert ArrangementDE-2W2
Connector Shell Size-
No. of Signal Contacts0Contacts
GenderSocket
No. of Contacts2Contacts
No. of Power Positions2
Contact Termination Type-
D Sub Shell SizeDE
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Connector Body MaterialSteel Body
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F2W2SC-K121 is a 2W2 Combination D-sub receptacle with tin-plated steel shell, mixed-layout and PBT black insulator. Through hole contact termination.
- 2 power positions
Technical Specifications
No. of Positions
2Positions
Insert Arrangement
DE-2W2
No. of Signal Contacts
0Contacts
No. of Contacts
2Contacts
Contact Termination Type
-
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
172704 Series
Connector Shell Size
-
Gender
Socket
No. of Power Positions
2
D Sub Shell Size
DE
Connector Body Material
Steel Body
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
