Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09 69 200 0033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9714
Your Part Number
309 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.790 |
| 25+ | $4.440 |
| 50+ | $4.220 |
| 100+ | $3.970 |
| 250+ | $3.700 |
| 500+ | $3.550 |
| 1000+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 200 0033Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.01M9714
Technical Datasheet
No. of Positions3Positions
Product Range-
Insert ArrangementDA-3W3
GenderSocket
Connector Shell Size-
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
No. of Power Positions3
Contact Termination TypeSolder
For Use WithHarting D Sub Socket Contacts
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09 69 200 0033 is a 3W3 mixed signal female Combination D-sub Receptacle with tin-plated steel shell, thermoplastic resin and glass fibre filled (polyester) UL94V-0 mouldings. Solder contact termination. Shell without signal contacts for cable applications.
- 3 Power positions
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
3Positions
Insert Arrangement
DA-3W3
Connector Shell Size
-
No. of Contacts
3Contacts
Contact Termination Type
Solder
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Gender
Socket
No. of Signal Contacts
0Contacts
No. of Power Positions
3
For Use With
Harting D Sub Socket Contacts
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate