Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980150
Newark Part No.06H9878
Product RangeMAX-LOC 130098 Series
Also Known As130098-0150, GTIN UPC EAN: 78678872132
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.930 |
| 25+ | $19.860 |
Price for:Each
Minimum: 10
Multiple: 1
$199.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980150
Newark Part No.06H9878
Product RangeMAX-LOC 130098 Series
Also Known As130098-0150, GTIN UPC EAN: 78678872132
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min17.45mm
Cable Diameter Max20.62mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
20.62mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
17.45mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate