New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Pin Terminals
                      Print Page

                      19213-0009

                      Pin Terminal, Avikrimp 19213 Series, Crimp, 22 AWG, 18 AWG, 1.98 mm

                      Date/Lot Code

                      MOLEX 19213-0009
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No19213-0009
                      Newark Part No.55H5660
                      Product RangeAvikrimp 19213 Series
                      Also Known AsWP-8218, GTIN UPC EAN: 800753053496
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      39 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.493
                      10+$0.309
                      25+$0.300
                      50+$0.295
                      100+$0.292
                      250+$0.288
                      500+$0.280
                      1000+$0.271
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No19213-0009
                      Newark Part No.55H5660
                      Product RangeAvikrimp 19213 Series
                      Also Known AsWP-8218, GTIN UPC EAN: 800753053496
                      Technical Datasheet

                      Data Sheet

                      Product RangeAvikrimp 19213 Series
                      TerminationCrimp
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max18AWG
                      Conductor Area CSA-
                      Pin Diameter1.98mm
                      Insulator ColourRed
                      Insulator MaterialNylon (Polyamide)
                      Terminal MaterialCopper
                      Overall Length23.1mm
                      Pin Length8.9mm
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      Wire Pin Terminals offer quick and easy connections in applications where set screws or clamps are used to make electrical contact with the wire.

                      • Fits all popular pin-type (European) terminal blocks
                      • Wire sizes 10AWG to 22AWG
                      • Reliable, vibration-proof connection
                      • Allows for quick wire connects and disconnects from components

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Avikrimp 19213 Series

                      Wire Size AWG Min

                      22AWG

                      Conductor Area CSA

                      -

                      Insulator Colour

                      Red

                      Terminal Material

                      Copper

                      Pin Length

                      8.9mm

                      Termination

                      Crimp

                      Wire Size AWG Max

                      18AWG

                      Pin Diameter

                      1.98mm

                      Insulator Material

                      Nylon (Polyamide)

                      Overall Length

                      23.1mm

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.