
Need more?
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
Product Information
Product Overview
EVBL4415A-QB-00A is an evaluation board designed for the MP4415A and MPQ4415A. It features and MPS inductor (optimized performance with MPS Inductor MPL-AT2514 series). The MP4415A is a synchronous, rectified, stepdown switch-mode converter with build-in power MOSFETs. The device offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation across a wide input supply range. The MP4415A uses synchronous mode operation to achieve high efficiency across the output current load range. The MP4415A is available in a QFN-13 (2.5mmx3mm) package. The MPQ4415A is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. Applications includes automotive, industrial control system and distributed power systems.
- Wide 4V to 36V operating input range, 3.3V output voltage VOUT
- 90mohm high-side/50mohm low-side internal power MOSFETs
- High-efficiency synchronous mode operation
- Default 2.2MHz switching frequency
- 450KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (FCCM)
- High duty cycle for automotive cold crank, internal soft start (SS)
- Power good (PG) indicator, thermal shutdown
- Overcurrent protection (OCP) with valley current detection and hiccup mode
- Output adjustable from 0.8V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP4415AGQB, MPQ4415AGQB
-
MP4415AGQB, MPQ4415AGQB
Synchronous Step Down Converter
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
