KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Power Management Development Kits
                                                                                                  4. Power Management Development Kits - DC / DC
                                                                                                  Print Page

                                                                                                  EVBL4415A-QB-00A

                                                                                                  Evaluation Board, MP4415AGQB, MPQ4415AGQB, Synchronous Step Down Converter, Power Management

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL4415A-QB-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL4415A-QB-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL4415A-QB-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) EVBL4415A-QB-00A
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVBL4415A-QB-00A
                                                                                                  Newark Part No.90AJ5946
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$60.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $60.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoEVBL4415A-QB-00A
                                                                                                  Newark Part No.90AJ5946
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMonolithic Power Systems
                                                                                                  Silicon Core NumberMP4415AGQB, MPQ4415AGQB
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeSynchronous Step Down Converter
                                                                                                  Kit ContentsEval Board MP4415AGQB, MPQ4415AGQB
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  EVBL4415A-QB-00A is an evaluation board designed for the MP4415A and MPQ4415A. It features and MPS inductor (optimized performance with MPS Inductor MPL-AT2514 series). The MP4415A is a synchronous, rectified, stepdown switch-mode converter with build-in power MOSFETs. The device offers a very compact solution to achieve 1.5A of continuous output current with excellent load and line regulation across a wide input supply range. The MP4415A uses synchronous mode operation to achieve high efficiency across the output current load range. The MP4415A is available in a QFN-13 (2.5mmx3mm) package. The MPQ4415A is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. Applications includes automotive, industrial control system and distributed power systems.

                                                                                                  • Wide 4V to 36V operating input range, 3.3V output voltage VOUT
                                                                                                  • 90mohm high-side/50mohm low-side internal power MOSFETs
                                                                                                  • High-efficiency synchronous mode operation
                                                                                                  • Default 2.2MHz switching frequency
                                                                                                  • 450KHz to 2.2MHz frequency sync
                                                                                                  • Forced continuous conduction mode (FCCM)
                                                                                                  • High duty cycle for automotive cold crank, internal soft start (SS)
                                                                                                  • Power good (PG) indicator, thermal shutdown
                                                                                                  • Overcurrent protection (OCP) with valley current detection and hiccup mode
                                                                                                  • Output adjustable from 0.8V

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Monolithic Power Systems

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MP4415AGQB, MPQ4415AGQB

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MP4415AGQB, MPQ4415AGQB

                                                                                                  Application Sub Type

                                                                                                  Synchronous Step Down Converter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate