Print Page
Image is for illustrative purposes only. Please refer to product description.
15,058 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 100+ | $1.910 |
| 250+ | $1.730 |
| 500+ | $1.600 |
| 1000+ | $1.490 |
Price for:Each
Minimum: 5
Multiple: 5
$11.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No241B
Newark Part No.80AK6564
Technical Datasheet
Thread SizeM13 x 1.5
Cable Diameter Min5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
M13 x 1.5
Cable Diameter Max
7mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate