Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N3440
Newark Part No.98K6244
Product RangeMulticomp Pro Bipolar Transistors
Your Part Number
3,416 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.851 |
| 50+ | $0.650 |
| 100+ | $0.574 |
| 500+ | $0.546 |
| 1000+ | $0.470 |
| 5000+ | $0.434 |
| 10000+ | $0.415 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N3440
Newark Part No.98K6244
Product RangeMulticomp Pro Bipolar Transistors
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current1A
Power Dissipation Pd5W
Power Dissipation5W
Transistor Case StyleTO-39
DC Collector Current1A
Transistor MountingThrough Hole
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency15MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar Transistors
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation Pd
5W
Transistor Case Style
TO-39
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
Multicomp Pro Bipolar Transistors
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
1A
Power Dissipation
5W
DC Collector Current
1A
DC Current Gain hFE
40hFE
Transition Frequency
15MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
