Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4401
Newark Part No.08N8113
Product RangeMulticomp Pro Low Power NPN Bipolar Transistor
Technical Datasheet
27,893 In Stock
Need more?
7810 Delivery in 1-3 Business Days(US stock)
20083 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.230 |
10+ | $0.190 |
100+ | $0.075 |
1000+ | $0.052 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N4401
Newark Part No.08N8113
Product RangeMulticomp Pro Low Power NPN Bipolar Transistor
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
DC Collector Current600mA
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Low Power NPN Bipolar Transistor
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N4401 from Multicomp Pro is a through hole, NPN low power, silicon planar epitaxial transistors in TO-92 metal can package. This device is used for general purpose switching applications.
- Collector emitter voltage (Vce) of 40V
- Continuous collector current (Ic) of 600mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- Collector emitter saturation voltage is less than 750mV at Ic=500mA
- DC current gain is greater than 20 at Ic=0.1mA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
250MHz
DC Current Gain hFE
100hFE
Product Range
Multicomp Pro Low Power NPN Bipolar Transistor
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation
625mW
DC Collector Current
600mA
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2N4401
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate