Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002-7-F
Newark Part No.65W8793
Product RangeMulticomp Pro N Channel MOSFET Transistors
Technical Datasheet
48,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.013 |
6000+ | $0.013 |
9000+ | $0.013 |
15000+ | $0.013 |
30000+ | $0.013 |
60000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$39.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N7002-7-F
Newark Part No.65W8793
Product RangeMulticomp Pro N Channel MOSFET Transistors
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
On Resistance Rds(on)1.2ohm
Drain Source On State Resistance7.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd200mW
Gate Source Threshold Voltage Max2.1V
Power Dissipation200mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeMulticomp Pro N Channel MOSFET Transistors
Qualification-
MSL-
Product Overview
This Multicomp Pro N channel MOSFET transistor is a high-density cell designed for low RDS(ON) with high saturation current capability.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Embedded Design & Development, High Speed Digital, Power Supplies, Multi Axis Motion Control, Portable Devices, Wearables
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
1.2ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
Multicomp Pro N Channel MOSFET Transistors
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
115mA
Drain Source On State Resistance
7.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
200mW
Power Dissipation
200mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 2N7002-7-F
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate