Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH26X28.5X13
Newark Part No.98K8787
Technical Datasheet
20,276 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.290 |
| 100+ | $2.580 |
| 500+ | $2.110 |
| 1000+ | $1.840 |
| 5000+ | $1.640 |
| 10000+ | $1.470 |
| 25000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RH26X28.5X13
Newark Part No.98K8787
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter12.9mm
Frequency Min1MHz
Frequency Max500MHz
Impedance200ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RH26X28.5X13 is a Ferrite Sleeve which will provide attenuation of EMI on power and data cables, without affecting data transmitted through the cable.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio, Consumer Electronics
Notes
To enable the cable to pass smoothly through the sleeve an allowance should be made for tolerances in the OD of the cable and the ID of the sleeve.
Technical Specifications
Outer Diameter
26mm
Inner Diameter
12.9mm
Frequency Max
500MHz
Product Range
-
Product Length
28.5mm
Frequency Min
1MHz
Impedance
200ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability