Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.970 |
| 100+ | $0.761 |
| 500+ | $0.624 |
| 1000+ | $0.540 |
| 5000+ | $0.482 |
| 10000+ | $0.433 |
| 25000+ | $0.417 |
Price for:Each
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33RI 25X12X15
Newark Part No.98K8790
Technical Datasheet
Outer Diameter25mm
Product Length12mm
Inner Diameter15mm
Frequency Min-
Frequency Max-
Impedance85ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33RI 25X12X15 is an EMI Toroidal Ferrite Core which attenuates electrical noise in signal and data cables.
- HP 4191A RF impedance analyser test instrument
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Audio, Sensing & Instrumentation
Notes
To enable the cable to pass smoothly through the sleeve an allowance should be made for tolerances in the OD of the cable and the ID of the sleeve.
Technical Specifications
Outer Diameter
25mm
Inner Diameter
15mm
Frequency Max
-
Product Range
-
Product Length
12mm
Frequency Min
-
Impedance
85ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate